Triquint AH314-G technical specifications.
| Package/Case | QFN |
| Gain | 23.1dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 5 |
| Operating Frequency | 2.3 GHz to 2.9 GHz |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.6GHz |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH314-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
