Triquint AH322-S8PCB1960 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.96GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Waffle |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH322-S8PCB1960 to view detailed technical specifications.
No datasheet is available for this part.