Triquint AP512 technical specifications.
| Package/Case | Module |
| Frequency | 2.17GHz |
| Gain | 28.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Channels | 1 |
| Operating Frequency | 2.11 GHz to 2.17 GHz |
| Operating Supply Current | 1.7A |
| Operating Supply Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AP512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.