
Triquint AP602-PCB900 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint AP602-PCB900 to view detailed technical specifications.
No datasheet is available for this part.
