Triquint CFH800 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 140mA |
| Drain to Source Voltage (Vdss) | 5.5V |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | -2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Operating Frequency | 1.8 GHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint CFH800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.