Triquint CLY2 technical specifications.
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Voltage (Vdss) | 9V |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | -6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Operating Frequency | 1.8 GHz |
| Output Power (dBm) | 23.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint CLY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.