Triquint CMY213 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 9.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint CMY213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.