Triquint CV110-1AF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 5dB |
| Operating Supply Current | 360mA |
| Operating Supply Voltage | 5V |
| P1dB | 20.3dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint CV110-1AF to view detailed technical specifications.
No datasheet is available for this part.