
Triquint CV110-3AF technical specifications.
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 360mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002388oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint CV110-3AF to view detailed technical specifications.
No datasheet is available for this part.