Triquint FP2189-G technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 250mA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint FP2189-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
