Triquint SD1274-01 technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Box |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Triquint SD1274-01 to view detailed technical specifications.
No datasheet is available for this part.