Triquint SD1477 technical specifications.
| Current Rating | 20A |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Tray |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Triquint SD1477 to view detailed technical specifications.
No datasheet is available for this part.