Triquint T1G4005528-FS technical specifications.
| Package/Case | CSMD |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 120V |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | -10V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Operating Frequency | 3.5 GHz |
| Output Power | 55W |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T1G |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint T1G4005528-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
