The T1G4012036-FL is a high-power N-CHANNEL MOSFET with a maximum drain to source voltage of 36V and continuous drain current of 12A. It operates at a frequency of up to 3.3 GHz and can dissipate a maximum power of 117W. The device is packaged in a 120-pin tray and is RoHS compliant.
Triquint T1G4012036-FL technical specifications.
| Package/Case | 120 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 36V |
| Gain | 18.4dB |
| Max Power Dissipation | 117W |
| Operating Frequency | 3.3 GHz |
| Output Power | 24W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | T1G |
| RoHS | Compliant |
Download the complete datasheet for Triquint T1G4012036-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.