Triquint T1G6000528-Q3 technical specifications.
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 21.5W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T1G |
| RoHS | Compliant |
Download the complete datasheet for Triquint T1G6000528-Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
