Triquint T1G6001032-SM technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 32V |
| Gain | 19dB |
| Max Power Dissipation | 16W |
| Operating Frequency | 3. GHz |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | T1G |
| RoHS | Compliant |
Download the complete datasheet for Triquint T1G6001032-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
