Triquint T1G6001528-Q3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 28V |
| Gain | 11.5dB |
| Gate to Source Voltage (Vgs) | -3.7V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Operating Frequency | 6 GHz |
| Output Power | 18W |
| Package Quantity | 88 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T1G |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint T1G6001528-Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
