Triquint T1L2003028-SP28V technical specifications.
| Continuous Drain Current (ID) | 4.25A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 135W |
| Output Power | 30W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Technology | LDMOS |
| RoHS | Compliant |
Download the complete datasheet for Triquint T1L2003028-SP28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.