Triquint TAT2814A1L technical specifications.
| Package/Case | QFN |
| Gain | 30dB |
| Number of Channels | 4 |
| Operating Frequency | 45 MHz to 1.003 GHz |
| Operating Supply Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.005309oz |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TAT2814A1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.