Triquint TAT8857 technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SOIC |
| Operating Supply Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TAT8857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
