Triquint TAT8884HO technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 1000 MHz |
| Operating Supply Current | 440mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TAT8884HO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.