Triquint TAT8888 technical specifications.
| Package/Case | SOT-115 |
| Gain | 24dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 1000 MHz |
| Operating Supply Current | 445mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TAT8888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.