Triquint TGA2507-EPU technical specifications.
| Package/Case | DIE |
| Max Power Dissipation | 910mW |
| Max Supply Current | 114mA |
| Max Supply Voltage | 8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TGA2507-EPU to view detailed technical specifications.
No datasheet is available for this part.