Triquint TGA2510 technical specifications.
| Gain | 25dB |
| Max Power Dissipation | 10.4W |
| Max Supply Voltage | 8V |
| Operating Frequency | 12.5 GHz to 17 GHz |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 50 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.