Triquint TGA2513 technical specifications.
| Package/Case | CHIP |
| Gain | 17dB |
| Max Operating Temperature | 117°C |
| Max Power Dissipation | 760mW |
| Max Supply Current | 151mA |
| Operating Frequency | 2 GHz to 23 GHz |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Gel Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 23GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.