
Triquint TGA2514 technical specifications.
| Gain | 24dB |
| Max Power Dissipation | 20.8W |
| Max Supply Voltage | 9V |
| Operating Frequency | 13 GHz to 18 GHz |
| Operating Supply Current | 2.6A |
| Operating Supply Voltage | 8V |
| Package Quantity | 15 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2514 to view detailed technical specifications.
No datasheet is available for this part.
