Triquint TGA2533-SM technical specifications.
| Package/Case | QFN EP |
| Frequency | 15.5GHz |
| Gain | 27dB |
| Max Power Dissipation | 17.9W |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 12.5 GHz to 15.5 GHz |
| Operating Supply Current | 1.3A |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 17.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2533-SM to view detailed technical specifications.
No datasheet is available for this part.