Triquint TGA2573 technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 150°C |
| Operating Frequency | 2 GHz to 18 GHz |
| Operating Supply Voltage | 35V |
| P1dB | 41.5dBm |
| Packaging | Tray |
| Supply Current | 1.2A |
| Test Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.