Triquint TGA2576 technical specifications.
| Gain | 25dB |
| Max Operating Temperature | 150°C |
| Operating Frequency | 2.5 GHz to 6 GHz |
| Operating Supply Current | 1.4A |
| Operating Supply Voltage | 30V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TGA |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TGA2576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.