Triquint TGA2586-FL technical specifications.
| Gain | 14dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Operating Frequency | 8.4 GHz |
| Operating Supply Current | 2.24A |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2586-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.