Triquint TGA2601-SM-T/R technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 5V |
| Gain | 19dB |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Operating Frequency | 0.8 GHz to 3 GHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | TGA |
| Technology | GAAS |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2601-SM-T/R to view detailed technical specifications.
No datasheet is available for this part.