Triquint TGA2602-SM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2602-SM to view detailed technical specifications.
No datasheet is available for this part.