Triquint TGA2613 technical specifications.
| Gain | 12.5dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Operating Frequency | 4 GHz |
| Operating Supply Current | 320mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.