Triquint TGA2700 technical specifications.
| Gain | 25dB |
| Max Power Dissipation | 3.7W |
| Max Supply Voltage | 10V |
| Operating Frequency | 7 GHz to 13 GHz |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 13GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.