Triquint TGA2703-SM technical specifications.
| Package/Case | QFN EP |
| Frequency | 3.8GHz |
| Gain | 24dB |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz to 3.8 GHz |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Power Dissipation | 7.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Supply Current | 1.1A |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2703-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.