
Triquint TGA2807-SM-T/R technical specifications.
| Package/Case | QFN |
| Gain | 18.5dB |
| Max Operating Temperature | 150°C |
| Operating Frequency | 40 MHz to 1 GHz |
| Operating Supply Current | 318mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TGA |
| Test Frequency | 750MHz |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2807-SM-T/R to view detailed technical specifications.
No datasheet is available for this part.