Triquint TGA2814 technical specifications.
| Gain | 22dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 166W |
| Operating Frequency | 3.6 GHz |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 10 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.