Triquint TGA2922-SG-T/R technical specifications.
| Package/Case | SMD/SMT |
| Max Power Dissipation | 4.1W |
| Operating Frequency | 4.9 GHz to 6 GHz |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2922-SG-T/R to view detailed technical specifications.
No datasheet is available for this part.