Triquint TGA4030-SM technical specifications.
| Package/Case | QFN |
| Gain | 20dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Operating Frequency | 17 GHz to 37 GHz |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Test Frequency | 37GHz |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4030-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.