The TGA4031-SM is a 22dB gain amplifier with a maximum supply voltage of 6V. It operates over a frequency range of 17 GHz to 40 GHz and consumes up to 140mA of supply current at 5V. The amplifier is packaged in a tray of 100 units and is compliant with RoHS regulations.
Triquint TGA4031-SM technical specifications.
| Gain | 22dB |
| Max Supply Voltage | 6V |
| Operating Frequency | 17 GHz to 40 GHz |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4031-SM to view detailed technical specifications.
No datasheet is available for this part.