Triquint TGA4036 technical specifications.
| Gain | 20dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 7V |
| Operating Frequency | 19 GHz to 38 GHz |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 38GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.