Triquint TGA4040 technical specifications.
| Gain | 25dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.95W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 17 GHz to 43 GHz |
| Operating Supply Current | 225mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | TGA |
| Test Frequency | 43GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
