Triquint TGA4508 technical specifications.
| Gain | 21dB |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 5V |
| Operating Frequency | 30 GHz to 42 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.