Triquint TGA4517 technical specifications.
| Operating Frequency | 31 GHz to 37 GHz |
| Operating Supply Current | 4A |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 10 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.