Triquint TGA4530 technical specifications.
| Max Supply Voltage | 8V |
| Number of Channels | 1 |
| Operating Supply Current | 825mA |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.