Triquint TGA4600 technical specifications.
| Gain | 13dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 5V |
| Operating Frequency | 57 GHz to 35 GHz |
| Operating Supply Current | 41mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.