Triquint TGA4826-SM technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 90 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4826-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.