Triquint TGA4905-CP technical specifications.
| Gain | 22dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 28W |
| Max Supply Voltage | 8V |
| Operating Frequency | 25 GHz to 31 GHz |
| Operating Supply Current | 2.1A |
| Operating Supply Voltage | 6V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | TGA |
| Test Frequency | 31GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TGA4905-CP to view detailed technical specifications.
No datasheet is available for this part.