Triquint TGA4916 technical specifications.
| Gain | 21dB |
| Max Power Dissipation | 41.45W |
| Max Supply Voltage | 6.5V |
| Operating Frequency | 29 GHz to 31 GHz |
| Operating Supply Current | 3.2A |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 31GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.