Triquint TGA8622-SCC technical specifications.
| Package/Case | CHIP |
| Gain | 7.5dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.9W |
| Operating Frequency | 2 GHz to 20 GHz |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TGA |
| Test Frequency | 18GHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint TGA8622-SCC to view detailed technical specifications.
No datasheet is available for this part.